Analog Devices Inc. ADF4368 Microwave Wideband Synthesizer

Analog Devices ADF4368 Microwave Wideband Synthesizer is a high-performance, ultra-low jitter, integer-N, and fractional-N Phase-Locked Loop (PLL) with integrated VCO. This microwave synthesizer generates an 800MHz to 12.8GHz output frequency range without an internal doubler and eliminates the need for sub-harmonic filters. The microwave synthesizer operates at a voltage of 3.3V and 5V, -40°C to 125°C junction temperature range, and is available in a 48-lead, 7mm x 7mm LGA package. This ADF4368 wideband synthesizer features 9dBm output power at 12.8GHz in a single-ended configuration with a 16-step power adjustment. Typical applications include wireless infrastructure (MC-GSM, 5G), test and measurement, aerospace, and defense.

Features

  • 800MHz to 12.8GHz output frequency range
  • Jitter < 30 fsRMS fOUT = 9.001GHz, fREF = fPFD = 250MHz, fractional mode
  • 160dBc/Hz at 12.8GHz wideband phase noise floor
  • 625MHz phase detector frequency integer mode
  • 250MHz phase detector frequency fractional mode
  • 4GHz reference input frequency
  • -95dBc typical PFD spurs
  • Multichip output phase alignment
    • Through SYNC pin or by EZSync method
  • 3.3V and 5V power supplies
  • Supports ADIsimPLL™ loop filter design tool 
  • -40°C to 125°C junction temperature range
  • Available in 48-lead, 7mm × 7mm LGA package

Applications

  • Wireless infrastructure (MC-GSM, 5G)
  • Test and measurement
  • Aerospace and defense

Specifications

  • PLL specifications
    • Normalized in-band phase noise floor
      • -239dBc/Hz integer mode
      • -237dBc/Hz fractional mode
    • Normalized 1/f phase noise floor
      • -287dBc/Hz normalized to 1Hz
      • -147dBc/Hz normalized to 1GHz at 10kHz
  • Reference to output delay specifications
    • 0.06 ps/°C temperature coefficient
    • <1ps adjustment step size

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADF4368 Microwave Wideband Synthesizer

Dimensions

Mechanical Drawing - Analog Devices Inc. ADF4368 Microwave Wideband Synthesizer
Published: 2023-07-14 | Updated: 2025-03-04