ams OSRAM OSLON® IR Black Series LEDs
ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.Features
- IR light source with high-efficiency
- Very compact SMT package with integrated lens for temperature stable, high-power density arrangements
- (3.75mm x 3.75mm x 2.29mm), for dense clustering
- Low thermal resistance (Max. 11K/W)
- Suitable wavelength for CMOS/CCD camera solutions
- Center of spectral emission at 850nm or 940nm
- ESD safe up to 2kV acc. to JESD22-A114-E
- Superior corrosion robustness
- Available with Nanostack technology, allowing the typical optical power to reach 1070mW at an operating current of 1A
- Automotive qualified
- UP to 50,000 hour lifespan, even at high drive currents
Applications
- Infrared illumination for cameras
- Surveillance systems, CCTV
- Traffic:
- Number plate recognition
- Toll systems
- Machine vision systems
- Biometrics for access control and identification
- Night vision systems
- Touch screens
Specifications
- SMT package
- 3.75mm x 3.75mm x 2.29mm size (W x L x H)
- 1A max. forward current (DC mode)
- 6.5K/W typ. thermal resistance
- ±45° viewing angle
- 850 or 940nm wavelength
- 1mm2 active chip area
Videos
Package Dimensions
Published: 2012-03-14
| Updated: 2024-12-26