ams OSRAM Power TOPLED.01 LEDs
ams OSRAM Power TOPLED.01 LEDs feature InGaAIP chip technology and are packaged in a white PLCC-4 package. These LEDs are AEC-Q102 qualified and offer 120° radiation, 3B corrosion resistance, and four color options: amber, red, super red, and yellow. Due to the high luminous efficacy, these LEDs from ams OSRAM are ideal for rear-light clusters and indicators on vehicles and for display panels for traffic control systems.Features
- AEC-Q102 qualified
- Available colors
- Amber
- Red
- Super red
- Yellow
- Highly luminous
- InGaAlP chip technology
- White PLCC-4 package
- 120° radiation
- 3B corrosion-resistance class
Applications
- Static signaling
- Functional illumination
Specifications
- 50mA forward current
- 2.15V or 2.2V forward voltage
- 590nm to 633nm wavelength
- 1400mcd to 2240mcd luminous intensity
- -40°C to +100°C operating temperature range
Datasheets
Electrical Internal Circuit
Published: 2024-07-05
| Updated: 2024-11-14