Amphenol Commercial RJE39 Inverted Right-Angle Modular Jacks
Amphenol Commercial RJE39 Inverted Right-Angle Modular Jacks feature a wide variety of LED and shielding options and are ideal for applications that need multiple connectors but have limited PCB space. These multiport connectors offer superior EMI performance and support Ethernet protocols. The LEDs can be used for verification of link activity and network speed. The single- and eight-port through-hole (THT) connectors are IEC 60603-7 and RoHS compliant. Applications for Amphenol Commercial RJE39 Inverted Right-Angle Modular Jacks include networking and telecom, consumer goods, home and office equipment, and industrial.Features
- Multiport, right-angle connectors
- Wide variety of LED and shielding options
- Ideal for programs that need multiple connectors, but have limited PCB space
- Superior EMI performance
- Supports Ethernet protocols
- LEDs can be used for verification of link activity and network speed
- Single and 8-port THT series
- IEC 60603-7 standard
- RoHS compliant
Applications
- Networking and telecom
- Consumer goods
- Home and office equipment
- Industrial
Specifications
- 20mΩ maximum contact resistance
- 500MΩ minimum insulation resistance at 500VDC for 2 minutes maximum
- 1.5A per contact current rating
- 125VAC voltage rating
- 1000VAC peak dielectric withstanding voltage, 60Hz, 1 minute
- 20mA typical LED forward DC current
- 2.6V maximum LED forward voltage at 20mA (for single colors)
- 5V minimum LED reverse voltage
- 4.5mcd to 6mcd LED light intensity at 20mA (for single colors)
- -55°C to +85°C operating temperature range
- 5lbs maximum mating connector insertion force
- 20lbs minimum mating connector pull retention force
- 750 mating and unmating cycles
Published: 2019-04-04
| Updated: 2023-05-05