Amphenol SGX Sensortech SGX_EVAL_EC Gas Sensor Evaluation Kit
Amphenol SGX Sensortech SGX_EVAL_EC Gas Sensor Evaluation Kit lets users connect and read data from various SGX series electrochemical sensors. With the SGX_EVAL_EC kit, users can easily read out the gas concentration levels measured by the sensor or even several gases simultaneously (dual gas series). The PCB includes sockets for SGX electrochemical gas sensors (Series 7, Series 4, PS1, PS4, and SGX-VOX/AOX/EOX). A temperature measurement IC is located on the PCB near the sensor sockets, and the board is equipped with an input for modules to increase/extend capabilities. The SGX_EVAL_EC evaluation kit allows the polarity voltage to be adjusted or set to zero. Suppose the sensor has a linear concentration-response. In that case, a basic calibration can be performed using the supplied software to obtain a concentration reading in ppm, % volume, or %LEL (lower explosive limit).Features
- For use with SGX electrochemical gas sensors
- Simple control and set-up of sensors
- PC application software for control and data logging
- Adjustable electrochemical bias voltage
- 16-bit Analog-to-Digital Conversion (ADC) for sensor outputs
- PCB-mounted temperature sensor
- Calibrate sensors with linear response and monitor gas concentration levels
- Gas flow hoods sold separately
- Dual gas sensors (Series 4) can be connected
- Socket for TTL (RS232) communication
- RoHS 3 complaint
Specifications
- 16-Bit ADC resolution
- -700mV to +350mV (adjustable) electromechanical bias
- ADC resolution (elect.)
- 16nA (high range, ±500µA)
- 4nA (low range, ±125µA)
- 2.6µV (±86mV)
- Temperature sensor IC accuracy
- 2°C (at +25°C)
- 3°C (-25°C to +85°C)
- -30°C to +60°C operating temperature range
Kit Contents
- Evaluation PCB
- USB-C™ lead
- Paper brochure and manuals
Additional Resources
Published: 2024-02-13
| Updated: 2024-02-21