Amphenol FCI PCI Express® Gen 5 Flip CEM Card Edge Connectors
Amphenol FCI PCI Express® (PCIe®) Gen 5 Flip CEM Card Edge Connectors are 1mm pitch vertical connectors that follow the PCIe standard mating interface. These connectors are designed with different footprints to meet the requirements of JJ or LL contacts, enabling up to 19.5% savings on PCB keep-out area. The FCI PCIe connectors support X8 and X16 standard links as per PCI-SIG CEM specification and the backward mating compatibility with Gen 1/2/3/4 specification. These connectors are ideal for industrial PC customers, data center customers, and enterprise server makers.Features
- Up to 19.5% savings on PCB keep-out area
- Backward mating compatible with Gen 1/2/3/4 specification
- Supports X8 and X16 standard links as per PCI-SIG CEM specification
- Contact types of JJ and LL are available
- Provides excellent performance and additional options for extreme bandwidth applications
- 1.1A minimum current per pin for the 8 power pins and 8 near-ground pins
- 50 cycles minimum durability ratings
- 1.15N maximum per contact pair PCB insertion force
- 7 years of field life
- 10 days mixed flowing gas
- 168 hours temperature life at 105°C
- RoHS compliant
Applications
- Industrial PC customers
- Data center customers
- Enterprise server makers
- Routers
- Entertainment
- Workstations
- Embedded systems
- Notebook PCs
- Solar panel inverters
- Respirators
Footprint Comparison
Additional Resource
Published: 2024-12-10
| Updated: 2024-12-20