Amphenol Air LB France Shunted Distribution Modules

Amphenol Air LB France Shunted Distribution Modules can be easily mounted on rails due to a locking spring mechanism, which also provides quick and easy maintenance. These modules are ideal for commercial and military aerospace and avionics applications. The series features 2mΩ to 5mΩ contact resistance, a 5A to 46A current rating, and 5000MΩ insulation resistance. Amphenol Air LB France Shunted Distribution Modules operate in a -55°C to +175°C temperature range.

Features

  • Locking spring mechanism
  • Easily mounted on rails
  • Quick and easy maintenance

Applications

  • Commercial aerospace
  • Commercial and military avionics

Specifications

  • 5A to 46A current range
  • 1500VRMS dielectric withstanding voltage
  • 5000MΩ insulation resistance
  • 2mΩ to 5mΩ contact resistance
  • 1000h to 175°C endurance
  • -55° to +175°C operating temperature range
Published: 2020-06-18 | Updated: 2024-05-23