Amphenol LTW M12 A-Code Circular Metric Connectors

Amphenol LTW M12 A-Code Circular Metric Connectors offer 2 to 17 pins and support push-pull and screw-thread mating styles. Features include complete 360° shielding, optimal signal performance with a Cat5e data transmission rate, and IEC 61076-2-101 compliance for industry-wide connector compatibility. Being vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K for waterproof protection, these connectors are ideal for wet and harsh environments. Suitable applications for the M12 A-Code Connectors from Amphenol LTW include surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

Features

  • Cat5e data transmission
  • 360° shielding design
  • Push-pull and screw-thread mating styles
  • Optimal signal performance

Applications

  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Communication
  • Unmanned aerial vehicles (UAVs)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • 2 to 17 pins
  • Up to IP69K waterproof rating
  • 1000 cycles of durability
  • IEC 61076-2-101 compliance
  • Up to 300hrs of salt-spray resistance
  • 10Hz to 500Hz frequency range
  • 0.35mm amplitude
  • 28AWG to 18AWG applicable wire gauge
  • -40°C to +125°C temperature range
Published: 2025-03-10 | Updated: 2025-04-02