Advantech IPS-D22A60W DIN-Rail Power Supplies

Advantech IPS-D22A60W DIN-Rail Power Supplies feature a compact design with 60W output and high efficiency of up to 88% @230VAC. These power supplies operate from 85VAC to 264VAC or 100VDC to 375VDC input range and -20°C to 70°C temperature range. The IPS-D22A60W power supplies support Over Voltage Protection (OVP), Short-Circuit Protection (SCP), Over Current Protection (OCP), and Over Temperature Protection (OTP).

Features

  • Compact design with 60W output
  • 85VAC to 264VAC or 100VDC to 375VDC input range
  • High efficiency up to 88% @230VAC
  • 47Hz to 63Hz input frequency range
  • Cold start at -30°C
  • Supports OVP/SCP/OCP/OTP
  • LED indicator for DC OK
  • ±1% accuracy
  • <1.8A @115VAC and <1.0A @230VAC input current range
  • -20°C to 70°C operating temperature range

Performance Graph

Performance Graph - Advantech IPS-D22A60W DIN-Rail Power Supplies

Dimension Diagram

Mechanical Drawing - Advantech IPS-D22A60W DIN-Rail Power Supplies
Published: 2024-03-13 | Updated: 2024-04-22