Advanced Energy / Ultravolt D-Series High Voltage Power Supplies
Advanced Energy / Ultravolt D-Series High-Voltage Power Supplies are regulated DC-DC supplies designed for low-profile applications. The D series power supplies are available in four different models from 1000V to 6000V in either single-output positive or negative polarities. The D series power supplies feature <0.02% peak-to-peak low ripple, 15VDC to 24VDC input voltage range, state-of-the-art surface-mount technology, and five-sided metal enclosures. These modules protect reversed input polarity, and module over-temperature is standard. The high-voltage power supplies are lightweight in design, with a small footprint and a PCB-mountable package. Typical applications include mass spectrometry, gas chromatography, spectrometers, Electrostatic chuck (e-chuck), PZT drivers, pulse generators, laser electro-optic modulation, fiber-optic telecom detectors, and particle physics detectors.
The D-series power supplies automatically shut down the system if the module case temperature is exceeded. These biasing supplies are available in a 0.5-mm-thick tin steel plate casing and an operating temperature range of -10°C to 65°C.
Features
- 4 models from 0kV to 1kV through 0kV to 6kV
- 1W, 2W, 4W, or 6W output power
- <0.02% peak-to-peak low ripple at full load
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15VDC or 24VDC input voltage range
- Low profile and lightweight
- PCB flat mounting
Applications
- Scanning Electron Microscopes (SEM)
- Mass spectrometry
- Gas chromatography
- Spectrometers
- Electrostatic chuck (e-chuck)
- PZT drivers
- Pulse generators
- Laser electro-optic modulation
- Fiber-optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Detectors
- Geiger-Muller tubes (GM)
- Avalanche Photo Diodes (APD)
- Photo Multiplier Tubes (PMT)
- Photodiodes (PD)
- Multi-Pixel Photon Counters (MPPC)
- Channel electron multipliers
- Silicon Detectors (SiD)
- Silicon Photomultipliers (SiPM)
- Image Intensifiers (II and IIT)
- Microchannel Plates (MCP)
- Ionization chamber detectors
- Thin-film bias
- High voltage testing
- ATE leakage testing
- General laboratory
- Bias supplies
Mechanical Drawing
Ordering Information