ADLINK Technology USB-1901/1902/1903 USB DAQ Modules
ADLINK USB-1901/1902/1903 USB DAQ Modules provide a range of USB 2.0-based multi-functional DAQ modules. The ADLINK USB-1901 and USB-1902 16-bit 250kS/s USB 2.0-based high-performance DAQ modules allow four different voltage input ranges. The USB-1903 features additional built-in precision current-to-voltage resistors capable of directly measuring the current signal from 0mA to 20mA.The USB-1900 series is USB bus powered and equipped with removable screw-down terminals for easy device connectivity. The attached multi-functional stand can be used for desktop, rail, or wall mounting. These modules suit mixed-signal tests, laboratory research, and factory automation. The USB-1900 series provides a simple measurement solution.
Features
- USB 2.0 high-speed function
- USB bus power
- Removable screw terminal on the module
- Lockable USB cable for secure connectivity
- 16-CH 250kS/s voltage input (USB-1901/1902)
- 8-CH 250kS/s current input (USB-1903)
- 2-CH 1MS/s voltage output (USB-1902/1903)
- Analog and digital triggering
- Free testing application included (U-Test)
- Driver support
- LabVIEW, MATLAB, C/C++, Visual Basic, and Visual Studio.NET
- Operating systems
- Windows 7/8 x64/x86
USB-1901/1902/1903 Specifications
Pin Assignments
Additional Resources
Published: 2019-01-31
| Updated: 2023-04-11