AcSiP S62F RF Transceiver Module
AcSiP S62F RF Transceiver Module features an 865MHz to 928MHz frequency range, a 7.8KHz to 500KHz bandwidth range, and up to 62.5kbps LoRa programmable bit rate. This module includes a LoRa long-range modem that offers ultra-long-range spread spectrum communication and high immunity while reducing the current consumption. The S62F module achieves over -137dBm sensitivity using a TCXO of 32MHz. This module operates at 3.3V and within the -40°C to 85°C temperature range. The S62F module is available in 9mm x 8mm x 1.26mm dimensions. This module is used in low data rate applications that require range or robustness.Features
- Up to 62.5kbps LoRa programmable bit rate
- Embedded TCXO of 32MHz frequency
- +22dBm maximum RF output power
- Low power consumption
- 865MHz to 928MHz frequency range
- 7.8KHz to 500KHz bandwidth
- Over -137dBm sensitivity
- 3.3V operating voltage
- -40°C to 85°C operating temperature range
- 10% to 95% operating humidity range (non-condensing)
- Up to 300kbps FSK programmable bit rate
- Includes LoRa long-range modem
- Small footprint with 9mm x 8mm x 1.26mm footprint dimensions
Block Diagram
Published: 2024-03-04
| Updated: 2024-03-15