Abracon AIMC-Q0201HQ/Q0402/Q0603 Inductors

Abracon AIMC-Q0201HQ, AIMC-Q0402, and AIMC-Q0603 Automotive Multilayer RF Ceramic Chip Inductors feature ceramic bases with high self-resonant frequency (SRF). The inductors have improved direct current resistance (DCR) and current carrying characteristics. The Abracon AIMC-Q0201HQ, AIMC-Q0402, and AIMC-Q0603 Automotive Multilayer RF Ceramic Chip Inductors provide a multilayer monolithic construction that yields high reliability with a tight tolerance rating. The inductors are ideal for impedance matching networks, filtering for high-frequency communication circuits, automotive, BLUETOOTH®, W-LAN, video camera, and display applications.

Features

  • PPAP ready and supported
  • TS16949 certified production lines
  • AEC-Q200 qualified
  • Ceramic base with high SRF
  • Improved DCR
  • Improved current carrying characteristics
  • Multilayer monolithic construction
  • High reliability
  • Tight tolerance

Applications

  • Automotive
  • BLUETOOTH
  • W-LAN
  • Broadband network
  • Impedance matching networks
  • Filtering for high-frequency communication circuits
  • Video cameras
  • Displays
  • Electronic devices
Published: 2023-11-16 | Updated: 2023-12-18