Murata Electronics MYRBP-WD/WE/BD/BE Step-Up Mini DC/DC Converters

Murata Electronics MYRBP-WD/WE/BD/BE Step-Up Mini DC/DC Converters provide a 0.65V to 6V operating voltage range and 3MHz oscillation frequency in a 2mm x 2.5mm package size. These converters feature a stable step-up power supply that is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables the minimization of noise and other operating issues caused by circuit wiring. Murata Electronics Step-Up Mini DC/DC Converters are ideal for portable equipment, wearable devices, and beauty and health equipment.

Features

  • Integrates an inductor and control IC in one package
  • Able to drive real-time clock
  • Two capacitors connected externally to configure a stable step-up power supply
  • Internal coil to simplify the circuit 
  • Prevents application malfunction via CL discharge function during standby mode (WD/BD series only)
  • Halogen free
  • RoHS compliant

Applications

  • Portable equipment
  • Beauty and health equipment
  • Wearable devices
  • Game and hobbies
  • PC peripherals

Specifications

  • Input voltage range
    • 0.65V to 6V operating hold
    • 0.9V to 6V start-up
  • 2.2V to 5.5V fixed output voltage 
  • 3MHz oscillation frequency
  • 0.8A input current
  • -40°C to +85°C operating temperature range
Published: 2021-03-18 | Updated: 2022-05-16