Analog Devices / Maxim Integrated MAX22420/1 & MAX22820/1 2-Ch Digital Isolators

Analog Devices MAX22420/1 and MAX22820/1 2-Ch Digital Isolators are reinforced, ultra-low-power digital galvanic isolators implementing Analog Devices’ proprietary process technology. The MAX22420/1 offer reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds. Meanwhile, the MAX22820/1 feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. All the devices operate at an ambient temperature from -40°C to +125°C.

Analog Devices MAX22420/1 and MAX22820/1 2-Ch Digital Isolators transfer digital signals between circuits with different power domains, using a small 90.7μW per channel at 1Mbps (1.8V supply). The ultra-low-power reduces system dissipation, increases reliability, and enables compact designs. 

The MAX22420/1 and MAX22820/1 are offered with a glitch rejection filter of either 29ns or 70ns (typ) and with default-high or default-low outputs. Additionally, the devices provide low propagation delay and low clock jitter, which reduces system latency. The devices are suitable for use as level translators with independent 1.71V to 5.5V supplies on each side.

The MAX22420/MAX22820 feature two channels transferring data in the same direction. The two channels of the MAX22421/MAX22821 transfer data in opposite directions.

Features

  • Ultra-low power consumption
    • 11.4μA per channel at DC with VDD = 3.3V
    • 15.4μA per channel at 100kbps with VDD = 3.3V
    • 54.7μA per channel at 1Mbps with VDD = 3.3V
  • Reinforced galvanic isolation for digital signals
    • 8-NSOIC with 4mm Creepage and clearance withstands 3kVRMS for the 60s (VISO) and continuously withstands 445VRMS (VIOWM)
    • 8-WSOIC with 8mm Creepage and clearance withstands 5kVRMS for the 60s (VISO) and continuously withstands 848VRMS (VIOWM)
    • Withstands ±10kV surge between GNDA and GNDB with 1.2/50μs waveform
    • High CMTI (200kV/μs, min)
  • Wide supply range supports from 1.71V to 5.5V
  • Low propagation delay and low jitter
    • Maximum data rate up to 10Mbps
    • Low propagation delay 51ns (typ) at VDD = 3.3V
    • Clock jitter RMS 15.4ps (typ)
  • Safety regulatory approvals
    • UL According to UL1577
    • cUL According to CSA Bulletin 5A
    • VDE 0884-11 Reinforced insulation (Pending)
    • IECEx and ATEX Intrinsic Safety (IS): Sira 0518 II 1G Ex ia IIC Ga (Pending)

Applications

  • 4mA to 20mA Loop process control
  • Battery management
  • Compact micro PLC
  • Parasitically powered applications

Simplified Application Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX22420/1 & MAX22820/1 2-Ch Digital Isolators

Pin Configurations

Analog Devices / Maxim Integrated MAX22420/1 & MAX22820/1 2-Ch Digital Isolators

Test Circuit

Location Circuit - Analog Devices / Maxim Integrated MAX22420/1 & MAX22820/1 2-Ch Digital Isolators
Published: 2022-04-26 | Updated: 2023-07-27