TE Connectivity / Linx Technologies IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.

Features

  • Connector Types
    • SMA plug (male pin)
    • RP-SMA plug (female socket)
    • N plug (male pin)
  • 617MHz to 7.1GHz frequency range
  • Up to 8.7dBi gain rating
  • IP67 rating

Applications

  • Cellular
  • Wi-Fi
  • LPWA / ISM
View Results ( 6 ) Page
Part Number Datasheet Minimum Frequency Maximum Frequency Gain Number of Bands Antenna Connector Type Centre Frequency
ANT-W63-IPW1-NP ANT-W63-IPW1-NP Datasheet 2.4 GHz 7.125 GHz 8.7 dBi 3 Band N Plug
ANT-5GW-IPW3-NP ANT-5GW-IPW3-NP Datasheet 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi 10 Band N Type Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz
ANT-5GW-IPW1-NP ANT-5GW-IPW1-NP Datasheet 617 MHz 5 GHz 7.6 dBi 10 Band SMA Male
ANT-5GW-IPW2-NP ANT-5GW-IPW2-NP Datasheet 617 MHz 5 GHz 3.7 dBi 10 Band N Plug
ANT-8/9-IPW1-SMA ANT-8/9-IPW1-SMA Datasheet 862 MHz 930 MHz 2.9 dBi 2 Band SMA Male
ANT-915-IPW1-RPS ANT-915-IPW1-RPS Datasheet 902 MHz 930 MHz 2.7 dBi 1 Band RP-SMA Male 915 MHz
Published: 2021-10-11 | Updated: 2023-07-24