IXYS CLA15E1200NPx High-Efficiency Thyristors
IXYS CLA15E1200NPx High-Efficiency Thyristors offer two quadrants of operation (QI and QII) with two usable gate polarities. CLA15E1200NPx thyristors feature a planar passivated chip and long-term stability in industry-standard TO-220AB and TO-263AB (D2Pak) package styles. Applications include soft-start AC motor control, DC motor control, AC power control, lighting/temperature control, power converters, and line rectification at 50/60Hz.Features
- Thyristors for line frequency
- Planar passivated chip
- Long-term stability
- 2x usable gate current polarities
- Positive -> quadrant I
- Negative -> quadrant II
- Industry-standard packages
- TO-220AB
- TO-263AB (D2Pak)
- UL 94V-0-rated epoxy
- RoHS compliant
Applications
- Line rectifying 50/60Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Specifications
- 1300V maximum non-repetitive reverse/forward blocking voltage
- 1200V maximum repetitive reverse/forward blocking voltage
- 1.35V to 1.79V maximum forward voltage drop range
- 15A maximum average forward current
- 23A or 33A maximum RMS forward current options
- 0.89V maximum threshold voltage
- 30mΩ maximum slope resistance
- 130W maximum total power dissipation
- Thermal resistance
- 0.95K/W maximum junction-to-case
- 0.3K/W or 0.5K/W typical case-to-heatsink
- 4pF typical junction capacitance
- 70mA maximum latching/holding current
- 2µs maximum gate-controlled delay time
- 150µs typical turn-off time
- 35A maximum RMS current per terminal
- -40°C to +125°C operating temperature range
- 20N to 60N mounting force with clip
Published: 2023-04-06
| Updated: 2023-04-13