Infineon Technologies Door Control Reference Board
Infineon Technologies Door Control Reference Board (REFDOORCONTROLTOBO1) demonstrates the features of several MOTIX™ devices. These devices include the TRAVEO™ II microcontroller, MOTIX™ SBC TLE9562, MOTIX Bridge TLE9166EQ, MOTIX Bridge BTM90x1, PROFET™ BTS7200, and OptiMOS™ 7 IAUCN04S7N040H. These components can all be integrated into an automotive door control module. This Infineon Technologies Door Control Reference Board enables fast development, a reduction of system design effort, and accelerated software design.
Features
- Combines TRAVEO II microcontroller, MOTIX SBC TLE9562, MOTIX Bridge TLE9166EQ, MOTIX Bridge BTM90x1, PROFET BTS7200, and OptiMOS 7 IAUCN04S7N040H
- Carefully optimized board design to achieve a compact size, while also ensuring optimal thermal performance and EMC
- Supplied over the input supply interface with 12VDC
- Protected against reverse polarity of the input voltage supply
- 10-pin serial wire debug (SWD) connector to flash the microcontroller
- CAN/LIN connector interfaces
- 5.5V to 20V supply voltage range
- 20A maximum supply current
- 5V pin ports
- 75mm x 75mm x 20mm board dimensions
- 4-layer PCB, outer layers 70μm and inner layers 35μm
- Class 5 (CISPR25, 150kHz to 108MHz) conducted emissions
- Automotive qualified
Applications
- Door modules
- Door zone controllers
Block Diagram
Published: 2025-12-15
| Updated: 2025-12-23