Honeywell PX2 Heavy Duty Pressure Transducer
Honeywell PX2 Heavy Duty Pressure Transducers are housed in stainless steel for use in moderately harsh environments. PX2 includes higher pressures up to 1000psi and more standard configurations. Honeywell PX2 Transducer uses piezoresistive sensing technology with ASIC signal conditioning. The wide operating temperature range, up to IP69K protection, and CE compliance make the series suitable for use with moderately harsh agents such as brake fluid, refrigerants, engine oil, hydraulic fluids, and compressed air. Typical industrial applications include HVAC/R, air compressors, factory automation, pneumatics, valves, solar energy, and emissions monitoring. Transportation applications include system pressure, light hydraulics, brake and engine oil pressure, transmissions, and truck/trailer air braking. The PX2 Heavy Duty Pressure Transducer from Honeywell is engineered to be highly configurable, allowing designers to choose the form factor and functionality needed to meet specific application requirements.Features
- Uses piezoresistive sensing technology with ASIC signal conditioning in a stainless steel housing
- Available pressure ranges
- 1bar to 70bar
- 100kPa to 7MPa
- 15psi to 1000psi
- Pressure reference
- Absolute
- Sealed gage
- Vented gage
- -40°C to 125°C operating and compensated temperature range
- Less than 2ms response time
- Up to IP69K ingress protection
- Minimum of 10 million cycles life to operating pressure
- Output transfer function
- Ratiometric
- Regulated
- Current
- 20G sweep, 10Hz to 2000Hz vibration rating
Applications
- Industrial
- Refrigerant pressure monitoring in HVAC/R systems
- Air compressor system pressure
- Transportation
- Air system monitoring
- Hydraulic oil pressure monitoring
Additional Resources
Published: 2012-02-28
| Updated: 2022-03-11