Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes
Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes are designed to enclose electrical and electronic equipment to protect against harsh industrial environments. Eclipse Junior boxes are ideal for use as instrument enclosures, hydraulic, electric, or pneumatic control housing, terminal wiring enclosures, or electrical junction boxes. The design of these boxes makes them suitable for any high-tech equipment installation. Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes meet UL 508A Type 3A, 4, 12, and 13 standards.Features
- Construction
- Body and cover formed from 16-gauge steel
- Smooth, continuously welded seams without knockouts, cutouts, or holes
- Formed lip on enclosure to exclude flowing liquids and contaminants
- 14-gauge welded brackets provide for enclosure mounting
- Continuously hinged cover has 304 stainless steel hinges and provides 180° opening
- Door latches feature added safety of quarter-turn slot that requires use of tool for opening
- Quarter-turn latches formed from black zinc diecast
- Seamless poured-in-place gasket
- Models larger than 4" x 4" include removable 14-gauge galvanized inner panel
- Internal threaded weld studs provided for mounting inner panels
- Bonding stud provided on door, grounding stud provided on enclosure
- Grounding and panel mounting hardware provided
- Standards
- UL 508A Type 3R, 4, 12, and 13
- CSA Type 3R, 4, 12, and 13
- Compliance
- NEMA Type 3R, 4, 12, and 13
- IEC 60529, IP66
- Finish
- Cover and enclosure are finished with a recoatable powder inside and out with choice of ANSI 61 smooth gray (GY) or RAL7035 textured light gray (LG)
- Inner panels are unpainted galvanized steel
Published: 2024-02-19
| Updated: 2024-07-09