Texas Instruments TAS8501EVM Evaluation Module

Texas Instruments TAS8501EVM Evaluation Module supplies a flexible platform for evaluating the TAS8501 digital-input Class-D audio amplifier in mono or dual-mono configurations. An onboard MCU enables USB audio and I2C control through PurePath Console 3, while external I2C and I2S/TDM connections support host processors and audio test equipment.

Designed for single-cell battery evaluation, the Texas Instruments module uses an onboard boost converter to supply both amplifier channels and can accept external power rails for other configurations. Two modules can be interconnected to evaluate as many as four audio channels. Target applications include mobile phones, tablets, wearables, smart speakers with voice assistance, and wireless speakers.

Features

  • Mono or dual-mono speaker evaluation
  • Onboard microcontroller
  • USB audio and control input
  • External host-controller support
    • I2C control interface
    • I2S/TDM audio interface
  • EVM interconnection
    • Support for up to four audio channels
  • PurePath Console 3 interface
  • Onboard boost converter
  • External power-rail support
  • Single-cell battery evaluation
  • External audio-analyzer support
    • Audio Precision PSIA
  • Power and communication status indicators

Applications

  • Mobile phones, tablets, and wearables
  • Smart speakers with voice assistance
  • BLUETOOTH® and wireless speakers

Specifications

  • Two TAS8501 amplifier channels
  • USB audio interface
    • 32-bit frame size
    • 48kHz sampling rate
    • BCLK-to-FSYNC ratio of 256
    • TDM format
  • PVDDH supply voltage range of 4.5V to 23V
  • PVDDL supply voltage range of 2.7V to 5.5V
  • Main supply voltage range of 2.7V to 5.5V
  • AVDD supply voltage range of 1.65V to 1.95V
  • IOVDD supply voltage range of 1.65V to 1.95V
  • Default AVDD and IOVDD voltage of 1.8V
  • Onboard boosted PVDDH voltage of 18V
  • Support for 1S, 2S, and 3S battery applications
  • Interconnection support for up to four audio channels

Required Equipment

  • External power supply
  • Host computer with USB connection
  • Speakers or audio loads
  • USB cable
  • External host processor or audio analyzer when evaluating external I2C and I2S/TDM control

Required Software

  • PurePath Console 3 Windows® software
  • TAS8501EVM application for PurePath Console 3
  • PPC3 software guide

Kit Contents

  • TAS8501EVM evaluation module
  • External power supply NOT INCLUDED

Layout

Texas Instruments TAS8501EVM Evaluation Module
Published: 2026-11-10 | Updated: 2026-11-18