Murata Electronics MGJ2T2 DC-DC Converters
Murata Electronics MGJ2T2 DC-DC Converters feature fast switching and rapid common-mode voltage transitions for high-voltage SiC gate drives. Murata MGJ2T2 DC-DC Converters offer Block-Coil technology and comply with IEC 60664-1 standards. The converters are designed for energy storage, industrial automation, and motor drive applications.
Features
- Isolated DC-DC converters
- High-voltage SiC gate drive compatibility
- Fast-switching functionality
- Rapid common-mode voltage transitions
- Block-Coil technology
- IEC 60664-1 compliance
- Primary and secondary circuit separation
Applications
- Energy storage and distribution
- Motor drives
- Electric vehicle (EV) charging
- Solid-state transformer architecture
- Microgrids
- Industrial automation
- Heat pumps
Specifications
- 2W converters
- 6kVDC isolation
- 2.5pF isolation capacitance
- 200kV/μs common-mode transient immunity (CMTI)
- 8mm creepage and clearance
- 24V input
- +18V/-3V bipolar outputs
- 800Vrms voltage
- 1600Vrms basic insulation
Published: 2026-11-17
| Updated: 2026-11-17