Microchip Technology VSC8574 EDS2 Daughter Card

Microchip Technology VSC8574 EDS2 Daughter Card is a modular development board designed to evaluate the VSC8574 Gigabit Ethernet transceiver with an EDS2-compatible host platform. The VSC8574 card supports QSGMII and SGMII host interfaces and connects to the host board through a high-performance, 260-pin SODIMM interface. Two integrated 1x2 RJ45 connectors deliver four 10/100/1000Mbps Ethernet ports with magnetics and status LEDs, while an MDC/MDIO interface supports transceiver management.

The Microchip VSC8574 EDS2 Daughter Card integrates power regulation, reset supervision, board-identification memory, and configurable reference-clock circuitry to support development and system operation. A dedicated DIP switch can hold the VSC8574 in reset during testing, while accessible test points provide connections to GPIO signals, power rails, and ground. Additional headers support reference-clock control, EEPROM write protection, IEEE 1588 SPI interface testing, and LCPLL probing.

Features

  • VSC8574 Gigabit Ethernet transceiver
  • QSGMII and SGMII host interfaces
  • Four 10/100/1000Mbps Ethernet ports
    • Two 1x2 RJ45 connectors
    • Integrated magnetics
    • Integrated status LEDs
  • 260-pin SODIMM EDS2 interface
  • AC59B05A PM-LV2 power-regulation module
  • MIC2790N reset supervisor
    • Reset LED indicator
  • 24AA014H I²C serial EEPROM for board identification
  • MX553EBB125M000 125MHz clock oscillator
  • SY58611UMG analog multiplexer for reference-clock selection
  • MDC/MDIO management interface
  • PHY reset DIP switch for development and testing
  • GPIO, power-rail, and ground test points
  • Headers for hardware access
    • Reference-clock header
    • EEPROM write-protect footprint
    • IEEE 1588 SPI interface header
    • LCPLL probing header
  • SODIMM EDS2 Interface Specification compliance

Specifications

  • Ethernet data rates
    • 10Mbps
    • 100Mbps
    • 1000Mbps
  • Ethernet port configuration
    • Four ports
    • Two integrated 1x2 RJ45 connectors
  • Host interfaces
    • QSGMII
    • SGMII
  • VSC8574 featured Ethernet transceiver
  • Management interface
    • MDC/MDIO
  • EDS2 host connection
    • 260-pin SODIMM interface
  • Reference-clock frequency of 125MHz
  • Board-identification memory
    • 24AA014H I²C serial EEPROM

Block Diagram

Block Diagram - Microchip Technology VSC8574 EDS2 Daughter Card

Layout

Microchip Technology VSC8574 EDS2 Daughter Card
Published: 2026-11-20 | Updated: 2026-11-20