NXP Semiconductors KITVR249SKTEVM Evaluation Kit

NXP Semiconductors KITVR249SKTEVM Evaluation Kit is a socketed platform for configuring and evaluating the VR249 high-voltage PMIC family for 24V industrial applications. The kit features an LQFP48 socket that simplifies device insertion for OTP emulation, functional testing, and final fuse programming. The included FRDM-KL25Z development board connects to the NXP GUI software for VR249 configuration, control, and monitoring.

The NXP KITVR249SKTEVM kit supplies access to the SPI bus, I/Os, safety outputs, debug mode, analog multiplexer, and regulators. USB connectivity supports register access, and connectors provide access to digital signals and power outputs. The platform is ideal for evaluating VR249-based battery management systems, EV supply equipment, motor drives, factory networking equipment, PLCs, remote I/O systems, and robotic appliances.

Features

  • LQFP48 socket for inserting, testing, and programming VR249 PMICs
  • FRDM-KL25Z communication bridge for connection to NXP GUI software
  • GUI access to the SPI bus, I/Os, safety outputs, debug mode, analog multiplexer, and regulators
  • Manual or automated OTP fuse programming support
  • USB connectivity for register access, OTP emulation, and fuse programming
  • Connectors for convenient access to digital signals
  • Onboard LEDs for signal and regulator status indication
  • Analog variable resistor for external voltage monitor testing
  • Fail-safe output access through FS0B and FS1B safety pins

Applications

  • Battery management systems
  • Robotic appliances
  • EV supply equipment
  • Motor drives
  • Factory networking equipment
  • Programmable logic controllers
  • Remote I/O systems

Specifications

  • Power management outputs
    • VPRE output voltage range of 3.3V to 6.5V with current capability up to 1.5A
    • VBOOST independent or front-end operation for battery cranking profiles
    • VCORE output voltage range of 0.8V to 3.3V with current capability up to 1.6A
    • LDO1 and LDO2 output voltage options of 3.3V or 5.0V with current capability up to 400mA
    • VTRK1 and VTRK2 output voltage options of 3.3V or 5.0V with current capability up to 150mA
    • VREF regulator for external ADC reference
  • Supported devices
    • VR249X 24V-input PMICs with SIL 2 safety certification for low-power industrial MCUs
    • MCX-E24 safety-focused MCU
    • MCX-E31 5V MCU for safe and secure industrial automation
    • S32K3 automotive general-purpose MCUs
  • VBAT power supply connections
    • Jack connector
    • Phoenix connector
  • FS0B and FS1B external safety pins

Kit Contents

  • Assembled and tested KITVR249SKTEVM evaluation board and preprogrammed FRDM-KL25Z MCU board in an antistatic bag
  • 3.0ft USB Standard-A to USB Type-C® mini cable
  • Jumpers mounted on the board
  • Two 2-position straight terminal block plug connectors with 3.81mm pitch
  • Three 3-position straight terminal block plug connectors with 3.81mm pitch

Layout

NXP Semiconductors KITVR249SKTEVM Evaluation Kit

Block Diagram

Block Diagram - NXP Semiconductors KITVR249SKTEVM Evaluation Kit
Published: 2026-08-21 | Updated: 2026-09-01