Diodes Incorporated AP3917C-EV4 Evaluation Board
Diodes Incorporated AP3917C-EV4 Evaluation Board supplies a cost-effective reference design for a 2.1W, non-isolated AC-DC power system. Built around the AP3917C offline step-down regulator, the board delivers a regulated 12V output. It combines low standby power, high light-load efficiency, frequency-modulated EMI control, and a compact component count.
Performance data provided for the Diodes Inc. AP3917C-EV4 Evaluation Board covers efficiency, line and load regulation, ripple, startup, thermal behavior, protection testing, and conducted EMI. Overtemperature, overload, open-loop, and short-circuit safeguards support reliable operation in non-isolated home appliances and auxiliary power systems for IoT devices.
Features
- Non-isolated buck power supply design
- Low standby power consumption
- High light-load efficiency
- Frequency modulation for EMI suppression
- EN55022 support
- FCC Part 15 Class B support
- Integrated protection functions
- Overtemperature protection
- Overload protection
- Open-loop detection
- Short-circuit protection
- Accurate constant-voltage regulation
- Internal high-voltage MOSFET
- Low external component count
- Lead-free and RoHS-compliant construction
- Halogen- and antimony-free construction
- Reference-design support
- Bill of materials
- Measured system performance
- Test waveforms
- Schematic
- PCB layouts
Applications
- Non-isolated home appliances, including:
- AC fans
- Rice cookers
- Air conditioners
- Coffee machines
- Soymilk machines
- Auxiliary power for IoT devices
Specifications
- Input AC voltage range of 85VAC to 265VAC
- Input AC frequency range of 47Hz to 63Hz
- Internal MOSFET voltage rating of 650V
- Typical output voltage of 12V
- Output voltage range of 11.4V to 12.6V
- Output-voltage tolerance of ±5%
- Output current of 175mA
- Evaluation-board output power of 2.1W
- Maximum typical AP3917C output current of 270mA at 5V output
- Maximum standby power of 30mW at 230VAC and 50Hz
- Average efficiency of 81.06%
- Typical load regulation of ±2.47%
- Typical line regulation of ±0.27%
- Maximum ripple and noise of 100mV
- Maximum startup time of 50ms at 85VAC and 60Hz
- Air-discharge ESD protection of 15kV
- Contact-discharge ESD protection of 8kV
- EFT protection of 2kV
- Differential-mode surge protection of 1kV
- Operating temperature range of -20°C to +85°C
- Operating relative humidity range of 20% to 90%
- Storage temperature range of 0°C to 40°C
- Storage relative humidity range of 0% to 95%
- SO-7 package
Required Equipment
- Isolated AC power source
- Oscilloscope and probes for performance measurements
- Electronic load
- External safety enclosure recommended during operation
Layout
Schematic
PCB Layout
Published: 2026-11-06
| Updated: 2026-11-06