CML Micro MGX-445040-S5 Power Amplifier
CML Micro MGX-445040-S5 Power Amplifier is a C-band single-stage, fully matched MMIC power amplifier for the 4.4GHz to 5GHz frequency range. This Power amplifier is manufactured using GaN-on-SiC, which gives an exceptionally high power density. The MGX-445040-S5 amplifier features 50Ω impedance matching at its RF input and output ports. This power amplifier reduces the size of the device when compared to a solution where external matching components are used with a GaN Power-Bar. The MGX-445040-S5 amplifier is available in a compact 5mm x 5mm thermally-enhanced AQFN package. Typical applications include aerospace and defence markets, MANET radio, and drone (UAV) datalinks.
Features
- High RF performance:
- 4.4GHz to 5GHz frequency range
- 10W (+40dBm) saturated output power
- 13dB to 13.5dB small-signal gain range
- 3% EVM, 35 dBc ACPR at +32dBm output (256-QAM)
- Efficient by design:
- 55% PAE at P3dB
- 28V operation
- 56mA Quiescent current
- 100µA Standby current
- Rjc=3.6°C/W
- MTTF > 1 x 106 hrs at +225°C TJ
- Compact, easy to design-in:
- Compact 5mm x 5mm thermally-enhanced AQFN package
- RF ports matched to 50Ω with DC blocks
- Engineered to scale:
- Robust and reliable GaN-on-SiC process
- Suits multi-channel (MIMO) radios, one per channel
Applications
- Mobile ad hoc networks (MANETs)
- UAV datalinks
- 5G NR cellular infrastructure (n79 band)
Pin Assignment
Published: 2026-11-17
| Updated: 2026-11-18