WISE-2461-MA

Advantech
923-WISE-2461-MA
WISE-2461-MA

Mfr.:

Description:
Vibration Sensors Smart Vibration Sensor(6Khz/3axis, wRS-485)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Vibration Sensors
RoHS:  
16 g
Digital
Stud Mount
WISE-2461
Brand: Advantech
Height: 30 mm
Length: 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Termination Style: Connector
Width: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-2461 3-Axis Smart Vibration Sensor

Advantech WISE-2461 3-Axis Smart Vibration Sensor is a rugged industrial monitoring solution designed for predictive maintenance and machinery health applications. Equipped with a 3-axis accelerometer featuring a 5Hz to 6kHz detection range, the sensor captures critical vibration measurements, including Velocity RMS, Acceleration RMS, Acceleration Peak, Displacement, and Crest Factor. These measurements enable early detection of machine faults such as imbalance, misalignment, looseness, and bearing wear. An integrated Arm® Cortex®-M33 processor and temperature sensor further enhance condition-monitoring capabilities by enabling intelligent edge-level data processing and analysis.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€299.22 €299.22