AGL030V5-UCG81I

Microchip Technology
494-AGL030V5-UCG81I
AGL030V5-UCG81I

Mfr.:

Description:
FPGA - Field Programmable Gate Array AGL030V5-UCG81I

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
AGL030V5
330 LE
0 bit
66 I/O
1.425 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
UCSP-81
Tray
Brand: Microchip Technology
Height: 0.66 mm
Length: 4 mm
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Gates: 30000
Operating Supply Current: 4 uA
Operating Supply Voltage: 1.5 V
Peak Solder Temperature: + 260 C
Pin Count: 81
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 490
Subcategory: Programmable Logic ICs
Tradename: IGLOOe
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.03 €3,444.70