3 mm Logic Gates

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging

Toshiba Logic Gates CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V 5,008In Stock
Cut Tape
€0.327
€0.22
€0.194
€0.166
Reel
€0.132
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate VHC 8 Input VSSOP-20 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGILVCNAND GATE1 7,164In Stock
Cut Tape
€0.138
€0.089
€0.075
€0.071
€0.065
Reel
€0.053
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCNOR GATE1 6,682In Stock
Cut Tape
€0.155
€0.10
€0.083
€0.071
€0.065
Reel
€0.062
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1 428In Stock
27,000On Order
Cut Tape
€0.112
€0.075
€0.066
€0.056
Reel
€0.041
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCOR GATE1 8,413In Stock
Cut Tape
€0.138
€0.081
€0.071
€0.06
Reel
€0.045
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCXOR GATE1 6,799In Stock
Cut Tape
€0.138
€0.10
€0.083
€0.071
€0.065
Reel
€0.053
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
XOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel