MouseReel Flip-Flops

Results: 1,066
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State ABT Octal 1,836In Stock
Cut Tape
€0.835
€0.60
€0.541
€0.475
Reel
€0.393
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74PW/SOT402/TSSOP14 6,325In Stock
Cut Tape
€0.337
€0.234
€0.21
€0.181
Reel
€0.145
Min.: 1
Mult.: 1
: 2,500
D-Type Edge Triggered Flip-Flop ALVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3-18V 4-Bit D-Type w/3-State Out 3,794In Stock
Cut Tape
€0.648
€0.452
€0.406
€0.378
Reel
€0.378
€0.281
Min.: 1
Mult.: 1
: 2,500
D-Type Register MC14 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 600 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 1,718In Stock
Cut Tape
€0.941
€0.682
€0.616
€0.543
Reel
€0.438
Min.: 1
Mult.: 1
: 2,500
D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GV-Q100/SOT753/SO5 346In Stock
Cut Tape
€0.186
€0.119
€0.105
€0.088
Reel
€0.063
Min.: 1
Mult.: 1
: 3,000
AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273D-Q100/SOT163/SO20 1,393In Stock
Cut Tape
€0.595
€0.415
€0.372
€0.325
Reel
€0.253
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop HCT 8 Circuit SOIC-20 TTL 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96
1,459In Stock
Cut Tape
€0.648
€0.456
€0.409
€0.358
Reel
€0.293
Min.: 1
Mult.: 1
: 2,500
CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GW-Q100/SOT353/UMT5 2,866In Stock
Cut Tape
€0.133
€0.085
€0.075
€0.063
Reel
€0.044
Min.: 1
Mult.: 1
: 3,000
AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 24In Stock
Cut Tape
€0.408
€0.281
€0.251
€0.217
Reel
€0.16
Min.: 1
Mult.: 1
: 2,500
D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 30 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 2,415In Stock
Cut Tape
€0.382
€0.264
€0.235
€0.202
Reel
€0.16
Min.: 1
Mult.: 1
: 2,500
D-Type Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trgrd DType FlipFlop 1,897In Stock
Cut Tape
€2.50
€2.10
€1.92
€1.72
Reel
€1.50
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop AUCH 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M 2,028In Stock
Cut Tape
€1.16
€0.847
€0.767
€0.679
Reel
€0.589
Min.: 1
Mult.: 1
: 2,500
D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset 2,009In Stock
Cut Tape
€1.09
€0.789
€0.714
€0.631
Reel
€0.497
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop ACT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-CD74HC112PW A 5 A 595-CD74HC112PW 3,260In Stock
Cut Tape
€0.426
€0.334
€0.308
€0.289
Reel
€0.254
Min.: 1
Mult.: 1
: 2,000
J-K Type Flip-Flop HC 2 Circuit Differential TSSOP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW 3,722In Stock
Cut Tape
€0.622
€0.443
€0.399
€0.349
Reel
€0.274
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop HC 4 Circuit 3-State TSSOP-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- ALT 595-CD74HC374M96
1,772In Stock
Cut Tape
€0.87
€0.607
€0.545
€0.476
Reel
€0.386
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3,209In Stock
Cut Tape
€1.05
€0.757
€0.685
€0.605
Reel
€0.487
Min.: 1
Mult.: 1
: 2,000
D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT374DW A 5 A 595-SN74AHCT374DW 2,383In Stock
Cut Tape
€0.71
€0.504
€0.454
€0.398
Reel
€0.313
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 2,382In Stock
Cut Tape
€0.932
€0.674
€0.608
€0.536
Reel
€0.42
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop AHCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74AS574DW 1,132In Stock
Cut Tape
€5.11
€3.92
€3.62
€3.29
Reel
€2.85
Min.: 1
Mult.: 1
: 2,000
D-Type Flip-Flop AS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL Pos Edge Trgrd DType FlipFlop 4,031In Stock
Cut Tape
€0.604
€0.427
€0.384
€0.336
Reel
€0.252
Min.: 1
Mult.: 1
: 3,000
True AUC 1 Circuit Differential UQFN-8 Single-Ended Inverting/Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 3,380In Stock
Cut Tape
€0.737
€0.522
€0.469
€0.409
Reel
€0.299
Min.: 1
Mult.: 1
: 3,000
True AUP 1 Circuit DSBGA-8 Non-Inverting 5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F109D 2,224In Stock
Cut Tape
€0.959
€0.687
€0.619
€0.544
Reel
€0.45
Min.: 1
Mult.: 1
: 2,500
J-K Type Flip-Flop F 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F112D 2,360In Stock
Cut Tape
€0.835
€0.601
€0.542
€0.493
Reel
€0.388
Min.: 1
Mult.: 1
: 2,500
J-K Type Flip-Flop F 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74F174AD 2,385In Stock
Cut Tape
€0.755
€0.539
€0.486
€0.427
Reel
€0.346
Min.: 1
Mult.: 1
: 2,500
D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel