Texas Instruments TMS570LS20206 Series ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU EP 16/32-Bit RISC Fl ash MCU
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 18 Weeks
€52.27
€48.96
Min.: 60
Mult.: 60
TMS570LS20206 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C Tube
Texas Instruments ARM Microcontrollers - MCU EP 16/32-Bit RISC Fl ash MCU A 595-5LS20 A 595-5LS20206ASPGEMEP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 18 Weeks
€52.27
€48.96
Min.: 60
Mult.: 60
TMS570LS20206 SMD/SMT LQFP-144 - 55 C + 125 C Tube
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5703137 A 595-MS5703137DPGEQQ1 Non-Stocked Lead-Time 39 Weeks
€57.14
€47.55
€41.74
Min.: 1
Mult.: 1
TMS570LS20206 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU Antares 2MB Reel A 5 95-MS5703137DPGEQQ1 A 595-MS5703137DPGEQQ1 Non-Stocked Lead-Time 39 Weeks
Reel
€40.70
Min.: 500
Mult.: 500
: 500
TMS570LS20206 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments ARM Microcontrollers - MCU EP 16/32B RISC Flash MCU
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
€63.35
Min.: 90
Mult.: 90
No
TMS570LS20206 SMD/SMT NFBGA-337 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 160 MHz 115 I/O 160 kB 1.35 V 1.65 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU EP 16/32B RISC Flash MCU A 595-5LS20206A A 595-5LS20206ASGWTMEP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
€68.93
Min.: 90
Mult.: 90
No
TMS570LS20206 NFBGA-337 - 55 C + 125 C Tray