8051 microcontroller Microcontrollers - MCU

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 139In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 8051 8 bit 50 MHz 32 kB 2.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8kB/512B RAM, 12b ADC, 13ch CapSense, QFN20 240In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 46In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-24 8051 8 bit 25 MHz 2 kB 256 B 12 bit 18 I/O 2.2 V 3.6 V + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB 8-bit MCU 56In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-24 8051 8 bit 25 MHz 8 kB 512 B No ADC 18 I/O 2.2 V 3.6 V + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 100In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 4 kB 512 B No ADC 16 I/O 2.2 V 3.6 V + 85 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 16 kB flash industrial 8-bit MCU 6In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 16 kB 1.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN 8-bit MCU 5In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 32 kB 2.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube