STMicroelectronics SMD/SMT Embedded Processors & Controllers

Results: 3,436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3,829In Stock
€6.38
€4.86
€4.38
€4.09
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-64 ARM Cortex M3 32 bit 72 MHz 16 kB 6 kB 12 bit 51 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 256 Kbyte Bluetooth LE 5.0 2,435In Stock
€7.44
€6.46
€6.04
€5.65
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFBGA-129 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 2,310In Stock
€1.85
€1.36
€1.16
€1.11
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT QFPN-28 STM8 8 bit 16 MHz 8 kB 1.5 kB No ADC 26 I/O - 40 C + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 16kB Flash 2,922In Stock
€2.74
€2.05
€1.77
€1.68
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT STM8 8 bit 16 MHz 16 kB 2 kB 12 bit 29 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 1,214In Stock
Cut Tape
€18.29
€14.52
€13.42
€12.53
Reel
€11.30
Min.: 1
Mult.: 1
: 800
ARM Microcontrollers - MCU SMD/SMT eTQFP-100 306.7 MHz 96 kB 256 kB 12 bit - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 3,364In Stock
€1.95
€1.44
€1.23
€0.986
Min.: 1
Mult.: 1
Max.: 500
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 12 kB 12 bit 45 I/O - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 2,938In Stock
€2.54
€1.88
€1.63
€1.55
€1.39
Min.: 1
Mult.: 1
Max.: 750
ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 36 kB 12 bit 30 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU with 512-Kbyte Flash, 272-Kbyte RAM, 250 M 1,486In Stock
3,000On Order
€5.67
€4.07
€3.69
€3.36
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFBGA-48 ARM Cortex M33 32 bit 250 MHz 512 kB 272 kB 12 bit 35 I/O - 40 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 1,045In Stock
€16.13
€12.64
€11.70
€10.81
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT VFBGA-273 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 32 kB 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1,196In Stock
€14.79
€11.73
€10.97
€9.88
€9.61
Min.: 1
Mult.: 1
Max.: 250
Microprocessors - MPU SMD/SMT VFBGA-361 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 16 kB, 32 kB 16 kB, 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 943In Stock
€14.95
€11.85
€11.08
€10.01
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT VFBGA-273 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 32 kB 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 299In Stock
€15.41
€12.42
€11.57
€10.87
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFBGA-169 ARM Cortex M55 32 bit 800 MHz 4.2 MB 12 bit 90 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 993In Stock
€17.08
€13.79
€12.49
€12.09
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU SMD/SMT VFBGA-223 ARM Cortex M55 32 bit 800 MHz 4.2 MB 12 bit 144 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 657In Stock
€20.27
€16.38
€15.26
€14.61
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFBGA-178 ARM Cortex M55 32 bit 800 MHz 1 KB 4.2 MB 12 bit 106 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1,086In Stock
€17.47
€14.27
€13.38
€13.37
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFBGA-142 ARM Cortex M55 32 bit 800 MHz 1 KB 4.2 MB 12 bit 75 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 2,495In Stock
960Expected 22/04/2027
€6.67
€5.19
€4.66
€4.58
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 96 MHz 1 MB 256 kB 12 bit - 40 C + 105 C Tray
STMicroelectronics RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64 Kb Flash 16 Kb SRAM 2,534In Stock
€3.65
€3.05
€2.86
€2.80
Min.: 1
Mult.: 1
RF Microcontrollers - MCU SMD/SMT ARM Cortex M0+ 32 bit 64 MHz 128 KB 12 bit Tray
STMicroelectronics RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64 Kb Flash 16 Kb SRAM 1,167In Stock
2,940Expected 26/02/2027
€4.25
€3.58
€3.36
€3.12
Min.: 1
Mult.: 1
RF Microcontrollers - MCU SMD/SMT ARM Cortex M0+ 32 bit 64 MHz 128 KB 12 bit Tray
STMicroelectronics RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64Kbytes Flash 16KbyteSRAM 2,492In Stock
€4.16
€3.49
€3.28
€3.05
Min.: 1
Mult.: 1
RF Microcontrollers - MCU SMD/SMT ARM Cortex M0+ 32 bit 64 MHz 128 KB 12 bit Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 14,931In Stock
11,760Expected 12/07/2027
€3.73
€2.37
€2.05
€1.70
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 250 MHz 128 kB 32 kB 12 bit 24 I/O - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP 1,337In Stock
€8.19
€6.00
€5.45
€5.06
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VQFN-68 ARM Cortex M7 32 bit 600 MHz 64 kB 620 kB 12 bit 45 I/O - 40 C + 85 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 1,885In Stock
€28.50
€23.06
€21.70
Min.: 1
Mult.: 1
Max.: 90
Microprocessors - MPU SMD/SMT TFBGA-436 ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz 648 kB 172 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU 49,985In Stock
35,280Expected 07/06/2027
€2.45
€1.82
€1.56
€1.49
Min.: 1
Mult.: 1
Max.: 1,140
ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0+ 32 bit 56 MHz 64 kB - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 256 Kbytes Flash 5,983In Stock
€6.43
€4.93
€4.33
€4.15
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-48 Tray


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 1 Mbyte Flash 2,839In Stock
1,560Expected 06/01/2027
€9.82
€7.63
€7.06
€6.47
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 160 MHz 1 MB 786 kB 14 bit 136 I/O - 40 C + 125 C Tray