Advanced Linear Devices Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Advanced Linear Devices Analog Comparators 1mV Push-Pull Drvr 29In Stock
€44.56
€36.42
€33.63
€33.41
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel Push-Pull 400 ns Precision 2 V 6 V 500 uA 60 mA 2 mV 200 pA 0 C + 70 C ALD2302A Tube
Advanced Linear Devices Analog Comparators 2mV Open Drain Drvr 10In Stock
€41.14
€33.76
€30.49
€29.56
€28.56
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Open Drain 650 ns Precision 3 V 12 V 18 uA 60 mA 2 mV 200 pA 0 C + 70 C ALD2301A Tube