NXP Semiconductors Microcontrollers - MCU

Results: 6,048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, 48QFN 1,130In Stock
€11.77
€8.94
€7.09
€6.81
Min.: 1
Mult.: 1
SMD/SMT QFN-48 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 35 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV31: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 100-LQFP 2,357In Stock
€5.50
€3.91
€3.56
€3.29
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 70 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 100-LQFP 902In Stock
€7.71
€6.43
€6.07
€6.01
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 70 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 2,487In Stock
€2.26
€1.73
€1.59
€1.51
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 753In Stock
€3.54
€2.67
€2.33
€2.22
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 800In Stock
€10.78
€8.38
€7.99
€6.94
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 HCS12 96 kB 16 bit 12 bit 32 MHz 49 I/O 6 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 300In Stock
€31.35
€25.43
€23.06
€22.32
€19.20
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 e200z0h 1 MB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 80 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 70In Stock
€34.29
€27.17
€24.53
€24.38
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 e200z3 1.5 MB 32 bit 12 bit 80 MHz 80 I/O 94 kB 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+105degC, Automotive Qual, QFP 176 200In Stock
€40.32
€35.31
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 192 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 370In Stock
€6.87
€5.64
€5.19
€4.88
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 100 726In Stock
€8.58
€6.47
€5.96
€5.24
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 425In Stock
€8.07
€6.46
€5.73
€5.43
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 112MHz, CAN-FD, FlexIO, 105 C, LQFP 100 409In Stock
€11.78
€9.58
€9.14
€7.94
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,297In Stock
€4.89
€3.73
€3.25
€3.13
Min.: 1
Mult.: 1
SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 28 I/O 8 kB 2.6 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S26JEV98 2,249In Stock
€6.62
€5.63
€5.27
€5.09
Min.: 1
Mult.: 1
SMD/SMT VFBGA-98 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 TSSOP20 13,403In Stock
€2.54
€1.65
€1.50
€1.26
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL SOIC8 3,042In Stock
€1.05
€0.812
€0.678
€0.654
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 703In Stock
€7.03
€5.53
€5.04
€4.54
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 57 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,240In Stock
€6.20
€4.78
€4.20
€4.02
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 S12Z 32 kB 16 bit 10 bit 20 MHz 22 I/O 2 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 626In Stock
€10.32
€8.08
€7.18
€6.16
€5.96
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 S12Z 128 kB 16 bit 2 x 12 bit 50 MHz 24 I/O 8 kB 1.72 V 1.98 V - 40 C + 150 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 512In Stock
€9.81
€7.67
€6.81
€6.54
Min.: 1
Mult.: 1
SMD/SMT LQFP-44 S08 32 kB 8 bit 10 bit 40 MHz 34 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 445In Stock
€12.37
€9.40
€9.01
€7.94
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 48 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 32 375In Stock
€12.01
€11.72
€11.71
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 S08 60 kB 8 bit 12 bit 40 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 100 450In Stock
€21.91
€17.14
€13.22
€12.39
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 S08 96 kB 8 bit 12 bit 40 MHz 88 I/O 6 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2,880In Stock
€2.39
€1.55
€1.40
€1.19
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 S08 4 kB 8 bit 12 bit 20 MHz 14 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C Tube