Texas Instruments MSP430FG4617 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 92KB Flash 8K B RAM A 595-MSP430F A 595-MSP430FG4617IPZR 18In Stock
€24.85
€19.44
€18.58
€16.87
Min.: 1
Mult.: 1
MSP430 92 kB 8 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4617 Tray
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 92KB Flash 8KB SRAM 12- Non-Stocked Lead-Time 26 Weeks
Reel
€12.44
Min.: 2,500
Mult.: 2,500
: 2,500
MSP430 92 kB 8 kB NFBGA-113 8 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4617 Reel