Chemi-Con Varistors

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 350VDC 430V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.59
€0.977
€0.672
Reel
€0.445
€0.438
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 430 V 710 V 12 mm 375 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.888
€0.578
€0.477
Reel
€0.46
€0.453
€0.446
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 470 V 775 V 12 mm 345 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.76
€1.08
€0.745
Reel
€0.493
€0.485
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 12 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.95
€0.621
€0.513
Reel
€0.497
€0.488
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 560 V 922 V 12 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.986
€0.641
€0.53
Reel
€0.514
€0.505
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 620 V 1.025 kV 12 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.94
€1.20
€0.823
Reel
€0.545
€0.536
€0.528
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 1.12 kV 12 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.08
€0.714
€0.63
€0.584
Min.: 1
Mult.: 1
SV MOVs Radial 750 V 1.24 kV 12 mm 235 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.22
€0.803
€0.71
€0.66
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 12 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.31
€0.863
€0.765
€0.711
Min.: 1
Mult.: 1
SV MOVs Radial 910 V 1.5 kV 12 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.18
€1.36
€0.82
€0.728
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 4.2 kA 100 J 180 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 895VDC 1100V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.24
€1.40
€0.873
€0.843
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 980VDC 1200V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.35
€1.48
€1.05
€0.977
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 12 mm 4.2 kA 120 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.56
€1.62
€1.03
€1.01
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 350VDC 430V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.66
€1.01
€0.529
€0.522
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.48
€0.924
€0.629
€0.519
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.55
€0.959
€0.569
€0.553
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 505VDC 620V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.60
€0.986
€0.584
€0.569
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 4.2 kA 67 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.69
€1.05
€0.614
€0.601
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 4.2 kA 67 J 260 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.86
€1.15
€0.664
€0.655
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 4.2 kA 70 J 235 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.95
€1.22
€0.747
€0.741
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 4.2 kA 80 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.15
€1.34
€0.986
€0.915
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 4.2 kA 90 J 195 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.42
€1.53
€1.15
€1.07
Min.: 1
Mult.: 1
SV MOVs Radial 1 kV 1.65 kV 14 mm 210 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.00
€0.859
€0.787
Reel
€0.724
€0.483
€0.476
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 43 V 14 mm 23 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.924
€0.599
€0.487
Reel
€0.456
€0.432
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 220 V 360 V 14 mm 850 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.53
€0.941
€0.495
Reel
€0.494
€0.462
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 240 V 395 V 14 mm 800 pF - 55 C + 125 C Ammo Pack