Chemi-Con Varistors

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 385VDC 470V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.04
€0.627
€0.332
€0.316
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.06
€0.636
€0.336
€0.321
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 3 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.07
€0.643
€0.339
€0.323
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 9 mm 800 A 6.7 J 3.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.16
€0.702
€0.364
€0.351
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 9 mm 800 A 8.2 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.25
€0.822
€0.727
€0.674
Min.: 1
Mult.: 1
SV MOVs Radial 1 kV 1.65 kV 10 mm 115 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.737
€0.477
€0.391
€0.374
Reel
€0.374
€0.362
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 43 V 10 mm 12 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.595
€0.38
€0.309
Reel
€0.295
€0.284
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 220 V 360 V 10 mm 450 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.604
€0.386
€0.314
Reel
€0.30
€0.289
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 19VDC 27V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.773
€0.496
€0.408
Reel
€0.407
€0.40
€0.378
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 53 V 10 mm 11 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 225VDC 270V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.63
€0.40
€0.327
Reel
€0.312
€0.301
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 270 V 455 V 10 mm 350 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.63
€0.40
€0.327
€0.31
Reel
€0.309
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 65 V 10 mm 8.5 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.542
€0.343
€0.278
€0.261
Reel
€0.26
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 77 V 10 mm 7.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.755
€0.485
€0.403
Reel
€0.397
€0.38
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 430 V 710 V 10 mm 240 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.568
€0.363
€0.296
€0.279
Reel
€0.278
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 93 V 10 mm 6.8 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.675
€0.432
€0.353
Reel
€0.336
€0.317
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.613
€0.391
€0.319
Reel
€0.304
€0.293
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.639
€0.41
€0.335
Reel
€0.32
€0.309
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.595
€0.378
€0.308
€0.291
Reel
€0.29
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 110 V 10 mm 6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.63
€0.401
€0.328
Reel
€0.313
€0.302
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 560 V 922 V 10 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.63
€0.403
€0.329
Reel
€0.313
€0.304
€0.303
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 560 V 922 V 10 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.648
€0.413
€0.337
Reel
€0.321
€0.311
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.63
€0.406
€0.331
€0.314
Reel
€0.313
€0.304
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 135 V 10 mm 5.4 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.35
€0.822
€0.538
Reel
€0.326
€0.324
€0.314
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.39
€0.842
€0.551
Reel
€0.333
€0.331
€0.321
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.693
€0.445
€0.359
€0.347
Min.: 1
Mult.: 1
SV MOVs Radial 750 V 1.24 kV 10 mm 235 pF - 55 C + 125 C Bulk