Chemi-Con Varistors

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 19VDC 27V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.995
€0.653
€0.54
€0.525
Reel
€0.524
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 53 V 14 mm 21 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.835
€0.538
€0.441
€0.411
Reel
€0.39
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 77 V 14 mm 16 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.01
€0.869
Reel
€0.718
€0.586
€0.493
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 430 V 710 V 14 mm 460 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.844
€0.545
€0.447
€0.416
Reel
€0.395
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 93 V 14 mm 14 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€0.799
€0.517
€0.424
€0.408
Reel
€0.407
€0.395
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 110 V 14 mm 13 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.54
€0.95
€0.651
€0.444
Reel
€0.439
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 135 V 14 mm 11 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.23
€0.806
€0.714
€0.663
Min.: 1
Mult.: 1
SV MOVs Radial 750 V 1.24 kV 14 mm 280 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.44
€0.959
€0.845
€0.786
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 14 mm 250 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.42
€0.95
€0.838
€0.781
Min.: 1
Mult.: 1
SV MOVs Radial 910 V 1.5 kV 14 mm 230 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 100V 10% Non-Stocked
€0.799
€0.479
€0.30
€0.226
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 25 J 2.7 nF - 40 C + 85 C
Chemi-Con Varistors 85VDC 100V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.64
€1.01
€0.526
€0.519
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 25 J 2.7 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 895VDC 1100V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.47
€1.56
€1.00
€0.977
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 220 J 190 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 980VDC 1200V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€2.73
€1.72
€1.09
€1.07
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 14 mm 5 kA 240 J 170 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.52
€0.932
€0.49
€0.434
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 14 mm 2 kA 3.6 J 19.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.63
€1.00
€0.594
€0.58
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€3.09
€1.36
€1.35
€1.29
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.60
€0.977
€0.511
€0.503
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 4.3 J 16.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.60
€0.977
€0.512
€0.503
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 14 mm 6 kA 45 J 1.65 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€3.67
€2.32
€1.50
€1.47
Min.: 1
Mult.: 1
V MOVs Bulk
Chemi-Con Varistors 170VDC 200V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.58
€0.968
€0.508
€0.498
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 50 J 950 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.67
€1.02
€0.666
€0.527
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 5.3 J 13.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.60
€0.986
€0.585
€0.57
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 6.5 J 12 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.50
€0.932
€0.555
€0.538
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 90 J 550 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.70
€1.06
€0.62
€0.509
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 390 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
€1.58
€0.968
€0.508
€0.498
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 14 mm 2 kA 13 J 7.5 nF - 40 C + 85 C Bulk