MEMS Oscillators

Results: 38,048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 200MHz 25ppm 2.5Volt -40 to 85C 374In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 200 MHz 25 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 4.096kHz 1.5-3.6V <20ppm 1,022In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 4.096 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 66.66666MHz, OE, 1k pcs T&R 12/16 mm 1,970In Stock
Min.: 1
Mult.: 1
: 1,000

5 mm x 3.2 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -20C +70C 1,355In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 1.024kHz 100ppm -20C +70C 1,079In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 1.024 kHz 75 PPM 3.5 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1534
SiTime MEMS Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 131In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, T&R 1,233In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 1,450In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 150MHz, OE, LVDS, 250 pcs T&R 8 mm 222In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 2.25V-3.63V, 19.2MHz, ST, 3k pcs T&R 8 mm 1,682In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 19.2 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 90MHz, OE, T&R 1,945In Stock
Min.: 1
Mult.: 1
: 3,000

90 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 3.9 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz +/-25ppm 3.3V+/-10% -40C+85C 240In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 24MHz 1.8V -40C +105C 25ppm 560In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
SiTime SiT1602BC-33-33E-40.000000X
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 40MHz, OE, 250 pcs T&R 12/16 mm 237In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BI-12-33E-40.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 252In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-73-18N-24.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 24MHz, NC, 1k pcs T&R 8 mm 990In Stock
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 1,251In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BC-12-33E-12.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 500In Stock
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BC-23-33S-25.000000E
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 25MHz, ST, 1k pcs T&R 8 mm 615In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BI-73-25E-25.000000G
SiTime MEMS Oscillators 25MHz 2.5Volt 50ppm -40C +85C 180In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
Microchip Technology MEMS Oscillators 2520 pkg -40-85C 25ppm 024.5760MHz 1In Stock
Min.: 1
Mult.: 1

CDFN-4 24.576 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
SiTime MEMS Oscillators 50MHz 3.3V 25ppm -20C +70C 116In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm 2,739In Stock
Min.: 1
Mult.: 1
: 3,000

VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

VDFN-6 156.25 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C AEC-Q100
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 978In Stock
Min.: 1
Mult.: 1
: 1,000

SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS 1.8 uA - 40 C + 85 C AMMLP