MEMS Oscillators

Results: 38,048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 96In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 33.333MHz +/-50ppm 1.8V -20C to 70C 530In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A

SiTime MEMS Oscillators 33.33333MHz 3.3V -20 to 70C 50ppm 67In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B

SiTime MEMS Oscillators 25MHz 3.3V 25ppm -40C +85C 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 245In Stock
500Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 884In Stock
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.576MHz, OE, 250 pcs T&R 8 mm 176In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 1,029In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C SiT2001
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 32MHz, OE, 250 pcs T&R 12/16 mm 10In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 32 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 25.0MHz -20C +70C 3.3V 50ppm 164In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 156In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.2 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 251In Stock
Min.: 1
Mult.: 1
: 250

27 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 90MHz, OE, 250 pcs T&R 8 mm 2In Stock
Min.: 1
Mult.: 1
: 250

90 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 180In Stock
Min.: 1
Mult.: 1
: 250

27 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 165In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.0MHz -40C +85C 2.5-3.3V 50ppm 29In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 1k pcs T&R 8 mm 561In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 83.333MHz, OE, 250 pcs T&R 12/16 mm 207In Stock
Min.: 1
Mult.: 1
: 250

83.333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 514In Stock
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.5 mA - 40 C + 105 C SIT8918B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 33.333333MHz, OE, 250 pcs T&R 8 mm 178In Stock
Min.: 1
Mult.: 1
: 250

33.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 3.3V LVDS 20ppm 250In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 2.5V, 100MHz, OE, LVDS, 250 pcs T&R 8 mm 104In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 10 PPM 2.25 V 2.75 V LVDS 55 mA - 40 C + 85 C

SiTime MEMS Oscillators 300MHZ +/-50ppm 3.3V+/-10% -20C+70C 28In Stock
500Expected 10/03/2027
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 300 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9122
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 50In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365

SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm 174In Stock
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B