1000 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% chip type, polymer, high temp. 565In Stock
Cut Tape
€4.24
€2.98
€2.56
€2.25
Reel
€2.18
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 135 C 13 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uf 20% chip type, polymer, long life. 693In Stock
Cut Tape
€1.89
€1.32
€1.19
€1.01
Reel
€0.946
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 192In Stock
2,000Expected 19/04/2027
Cut Tape
€4.39
€3.05
€2.55
€2.10
Reel
€1.99
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 13 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 4V 20% AEC-Q200 363In Stock
€1.42
€0.989
€0.643
Reel
€0.546
€0.539
Min.: 1
Mult.: 1
: 500
Radial 1000 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 13 mm (0.512 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 105C 146In Stock
Cut Tape
€1.22
€0.625
€0.566
€0.462
Reel
€0.432
Min.: 1
Mult.: 1
: 900
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 105C 271In Stock
2,000Expected 01/01/2027
Cut Tape
€1.42
€0.768
€0.697
Reel
€0.568
€0.518
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1000uF 20% 498In Stock
€0.98
€0.509
€0.469
€0.38
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3Volts 5% 960In Stock
1,000Expected 15/02/2027
€0.989
€0.509
€0.441
€0.373
Reel
€0.345
Min.: 1
Mult.: 1
: 1,000
Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1000uF 16V 20% 452In Stock
€2.01
€1.35
€1.16
€1.01
Reel
€0.839
Min.: 1
Mult.: 1
: 500
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded 1,600In Stock
€2.08
€1.43
€1.18
€1.05
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded 189In Stock
1,000Expected 14/12/2026
€2.03
€1.38
€1.11
€1.01
Reel
€0.77
Min.: 1
Mult.: 1
: 1,000
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 781In Stock
€2.09
€1.44
€1.14
€1.04
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 280In Stock
€1.87
€1.33
€1.08
€0.955
Reel
€0.771
Min.: 1
Mult.: 1
: 1,000
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1000uF 20% 1,408In Stock
€1.01
€0.526
€0.475
€0.386
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3V 20% 1,664In Stock
€1.01
€0.526
€0.475
€0.386
Reel
€0.366
€0.323
Min.: 1
Mult.: 1
: 1,000
Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 5Mohms 1,685In Stock
€1.01
€0.523
€0.471
€0.384
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 7Mohms 639In Stock
€1.12
€0.63
€0.551
€0.457
€0.414
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 1000uF 0.2 63In Stock
3,200On Order
€3.50
€2.37
€1.90
€1.72
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 12In Stock
1,000Expected 16/11/2026
€2.50
€1.67
€1.31
€1.17
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in)
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200
12,450On Order
Cut Tape
€3.61
€2.68
€2.18
€1.92
Reel
€1.92
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 1In Stock
3,000Expected 16/04/2027
Cut Tape
€0.877
€0.527
€0.422
Reel
€0.336
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms
13,755On Order
Cut Tape
€2.80
€1.95
€1.62
€1.55
Reel
€1.55
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms
34,950On Order
Cut Tape
€4.76
€3.47
€2.95
€2.80
€2.63
Reel
€2.63
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 1000 uF 16 V 10x10.2 SMD 4.6 A (AEC-Q200)
3,000Expected 12/07/2027
Cut Tape
€2.13
€1.46
€1.19
€1.08
Reel
€0.903
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 150 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 1000uF Radial Leaded Low 277In Stock
€1.89
€1.33
€0.98
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 13 mm (0.512 in) Bulk