STP16CPC05MTR

STMicroelectronics
511-STP16CPC05MTR
STP16CPC05MTR

Mfr.:

Description:
LED Display Drivers 16Bit, Lo-volt LED Sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-24
11.7 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPC05
Reel
Brand: STMicroelectronics
High Level Output Current: 100 mA
Low Level Output Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Unit Weight: 307.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP16CPC05 LED Sink Driver

The STMicroelectronics STP16CPC05 LED sink driver for LED panel displays guarantees a 20V output driving capability that allows users to connect more LEDs in series. The STP16CPC05 features a high clock frequency of 30 MHz, making it suitable for high data-rate transmission. This STMicroelectronics LED driver provides a 3.3V voltage supply that is useful in applications that interface with a 3.3V microcontroller.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
€1.25 €1,250.00