250 mW Sub-GHz Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product
Digi Sub-GHz Modules Digi XBee-PRO HPX, 900 MHz, DigiMesh, 250mW, TH, RPSMA Non-Stocked Lead-Time 12 Weeks
€52.66
Min.: 25
Mult.: 1
928 MHz 250 mW SPI, UART 2.1 VDC 3.6 VDC 215 mA 29 mA - 40 C + 85 C RP-SMA 46.3 mm x 24.38 mm x 11.1 mm Sub GHz RF Modules
Digi Sub-GHz Modules Digi XBee-PRO HPX, 900 MHz, DigiMesh, 250mW, TH, U.FL connector Non-Stocked Lead-Time 12 Weeks
€52.66
Min.: 25
Mult.: 1
928 MHz 250 mW SPI, UART 2.1 VDC 3.6 VDC 215 mA 29 mA - 40 C + 85 C U.FL 46.3 mm x 24.38 mm x 11.1 mm Sub GHz RF Modules