+ 85 C Tray Sub-GHz Modules

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging

Ezurio Sub-GHz Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900 MHz, FHSS, 10dBm

HUM-RC 900 MHz 9.5 dBm UART 3.6 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm RF Transceivers Tray