Multiprotocol Modules

Results: 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
49On Order
€45.25
Min.: 1
Mult.: 1
JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape)
870Expected 14/12/2026
€10.60
€10.39
€10.32
Min.: 1
Mult.: 1
BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel
934Expected 05/04/2027
Cut Tape
€4.72
Reel
€4.37
Min.: 1
Mult.: 1
: 1,000
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape
750Expected 28/07/2027
€4.11
Min.: 1
Mult.: 1
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Chip Antenna 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/UART
200Expected 01/03/2027
€38.88
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules
1,793Expected 02/11/2026
Cut Tape
€3.71
€3.21
€3.01
€2.80
€2.65
Reel
€2.24
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 02/11/2026
€5.07
€4.73
€4.58
€4.48
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
795Expected 02/11/2026
€4.93
€4.59
€4.45
€4.35
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 18/01/2027
Cut Tape
€13.91
€13.48
€13.47
€12.74
Reel
€12.74
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250On Order
Cut Tape
€12.34
€12.04
Reel
€12.04
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 31/12/2026
Cut Tape
€12.52
€12.21
Reel
€12.21
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray, SDIO interface
139Expected 01/03/2027
€35.00
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz 16 dBm, 19 dBm I2S, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module
140Expected 09/04/2027
€23.75
Min.: 1
Mult.: 1
MAYA-W4 2.405 GHz to 2.48 GHz 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Tray
u-blox Multiprotocol Modules
1,000Expected 04/02/2027
Cut Tape
€9.25
Reel
€9.25
Min.: 1
Mult.: 1
: 500
MAYA-W3 UART 1.71 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 04/02/2027
Cut Tape
€7.15
Reel
€7.15
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 04/02/2027
Cut Tape
€7.22
€7.09
Reel
€7.09
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz to 5.89 GHz 18 dBm USB, UART 1.71 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Expected 09/04/2027
Cut Tape
€8.10
€7.90
Reel
€7.90
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 31/12/2026
Cut Tape
€7.42
€7.25
Reel
€7.25
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins
1,000Expected 09/04/2027
Cut Tape
€8.13
€7.96
Reel
€7.96
Min.: 1
Mult.: 1
: 500
MAYA-W4 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610
1,000Expected 09/04/2027
Cut Tape
€8.43
€8.26
Reel
€8.26
Min.: 1
Mult.: 1
: 500
MAYA-W4 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1,000Expected 01/02/2027
Cut Tape
€9.00
€8.78
Reel
€8.78
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.402 GHz to 2.48 GHz 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress
1,000Expected 14/01/2027
Cut Tape
€7.66
Reel
€7.66
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX
1,494On Order
Cut Tape
€7.72
€7.54
Reel
€7.54
Min.: 1
Mult.: 1
: 500
NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM220P wireless gecko
723On Order
€6.97
€5.99
€5.71
€5.13
Min.: 1
Mult.: 1
2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Bluetooth 5.4, Bluetooth Mesh, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
799Expected 26/02/2027
€7.72
€7.08
€6.60
€5.60
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape