Alliance Memory AS7C3513B-20 Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 20ns, Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
€8.73
€8.51
€8.39
Min.: 135
Mult.: 135
512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
€6.63
Min.: 1,000
Mult.: 1,000
: 1,000
512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel