+ 125 C EEPROM

Results: 1,410
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 8kx8 - 2.5V Rot Pin 281In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64X Tube
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 62In Stock
Min.: 1
Mult.: 1

1 kbit SPI 5 MHz 128 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 275In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 5 MHz 256 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 375In Stock
Min.: 1
Mult.: 1

4 kbit SPI 5 MHz 512 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 93In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 1,394In Stock
2,200Expected 17/09/2026
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 508In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 886In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 1,640In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 5.0V EXT TEMP, SOIC8 59In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1024x16-2048x8 5.0V EXT TEMP, SOIC8 967In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 1,765In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 1,016In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8 1,054In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x16 185In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 1,048In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x16 3,619In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 1,029In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1024x16 EXT TEMP, SOT-23 2,192In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 491In Stock
2,500Expected 30/11/2026
Min.: 1
Mult.: 1
: 2,500

128 kbit Serial 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 520In Stock
4,000Expected 25/12/2026
Min.: 1
Mult.: 1
: 4,000

128 kbit Serial 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 1,778In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 1,855In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit Serial 1 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi EEPROM 512-kb I2C Serial EEPROM 74In Stock
3,000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 310
: 3,000

512 kbit I2C 100 kHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24C512 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS EEPROM 56In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Tube