+ 125 C EEPROM

Results: 1,410
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 5,338In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 5,223In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 4,428In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 1,681In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 1,974In Stock
3,300Expected 10/09/2026
Min.: 1
Mult.: 1
: 3,300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 4,424In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 8,541In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2,429In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 10,183In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 4,754In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 7,689In Stock
6,600Expected 08/10/2026
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 5,811In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit Serial 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi EEPROM 2KB I2C SER EEPROM 14,738In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 11,580In Stock
12,000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB I2C SER EEPROM 3,331In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 12,511In Stock
Min.: 1
Mult.: 1
: 5,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 WLCSP-4 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 3,643In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 6,429In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 4,275In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,400In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 4,045In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 9,997In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 8,933In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape
onsemi EEPROM LOW VCC RANGE 16KB I2C SER EEPROM UDFN WETTABLE FLANKS 4,807In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape
onsemi EEPROM LOW VCC RANGE 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 5,321In Stock
6,000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 UDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape, MouseReel