+ 125 C EEPROM

Results: 1,415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 4KB SPI SER CMOS EEP 3,084In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB MICROWIRE SER EE 3,360In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3,178In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3,561In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 2,757In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 11MIL GRIND - 150NS
1In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
15In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3,997In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V 2,855In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 9,260In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 1K SOP8 EEPROM 4,968In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit Serial 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1,990In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V 1,499In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 2 MHz 1 k x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 2,945In Stock
Min.: 1
Mult.: 1
: 3,000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH ENDURANCE, SERIAL EEPROM 4,500In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit Serial 1 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 4,651In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 64K SPI 6.5MHZ 3,958In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit Serial 20 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 7,236In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 5,800In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V 4,583In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1,755In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5,961In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2,906In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2,508In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel